Part Details for FMCN4366 by Fairview Microwave Inc
Overview of FMCN4366 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN4366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0102
|
Newark | Rf Coax Conn, Smb Plug, 50 Ohm, Connector Type:Smb Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:-, Frequency Max:-, Product Range:- |Fairview Microwave FMCN4366 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$43.5700 / $50.1900 | Buy Now |
DISTI #
5328-FMCN4366-ND
|
DigiKey | CONN PLUG SOLDER SMB Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.5200 | Buy Now |
DISTI #
74905679
|
RS | RF PCB Connector, SMB Plug Connector Solder Attachment Thru Hole PCB, .200 inch | Fairview Microwave FMCN4366 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0600 / $38.7800 | RFQ |
|
Onlinecomponents.com | RF PCB Connector, SMB Plug Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing RoHS: Compliant | 0 |
|
$33.8800 / $44.8500 | Buy Now |
DISTI #
77721977
|
Verical | FMCN4366 Min Qty: 3 Package Multiple: 1 | Americas - 97 |
|
$30.4900 / $38.6000 | Buy Now |
DISTI #
FMCN4366
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Termination Type: PCB, Interface Type 1: Thru Hole. RF PCB Connector, SMB Plug Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing, FMCN4366 SMB plug PCB connector has an interface type of SMB plug which is compatible with thru hole cables and a 50 Ohm impedance. Fairview Microwave's SMB plug connector uses solder as an attachment method. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This SMB plug RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave SMB plug PCB connector has a PTFE dielectric type. Fairview Microwave's SMB PCB connector has a brass body with gold plating. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN4366 connector features a MIL-G-45204 body plating specification. This SMB connector has a gold inner contact plating. This Fairview Microwave plug SMB connector will ship the same business day as purchased. Our SMB plug connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 97 |
|
$33.2000 / $38.6000 | Buy Now |