Part Details for FMCN4375 by Fairview Microwave Inc
Overview of FMCN4375 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN4375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0109
|
Newark | Rf Coax Conn, Tnc Jack, 50 Ohm, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder Cup, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:-, Product Range:- |Fairview Microwave FMCN4375 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$23.0800 / $29.0200 | Buy Now |
DISTI #
5328-FMCN4375-ND
|
DigiKey | CONN JACK SOLDER TNC Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.2200 | Buy Now |
DISTI #
74905672
|
RS | TNC Female Bulkhead Isolated Ground Connector Solder Cup Terminal Solder Attach | Fairview Microwave FMCN4375 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1100 / $20.5600 | RFQ |
|
Onlinecomponents.com | TNC Female Bulkhead Isolated Ground Connector Solder Cup Terminal Solder Attachment , .350 inch D Hole RoHS: Compliant | 0 |
|
$17.9500 / $23.7600 | Buy Now |
DISTI #
FMCN4375
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Termination Type: Terminal, Interface Type 1: Solder Cup. TNC Female Bulkhead Isolated Ground Connector Solder Cup Terminal Solder Attachment, .350 inch D Hole, FMCN4375 TNC female bulkhead isolated ground terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This TNC female bulkhead connector utilizes a solder attachment for the contact. Our female TNC terminal connector provides a minimum frequency of Error and a maximum frequency of Error. This Fairview Microwave TNC terminal connector has a brass body with nickel plating. This TNC female bulkhead isolated ground terminal RF connector is RoHS compliant, You can find this TNC female bulkhead isolated ground terminal connector datasheet specifications above. Fairview Microwave female TNC bulkhead connector purchases will ship the same day. Our bulkhead TNC female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 5 |
|
$17.5900 / $20.4500 | Buy Now |