Part Details for FMCN44137 by Fairview Microwave Inc
Overview of FMCN44137 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN44137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0151
|
Newark | Rf Coax Conn, Smb Jack, 50 Ohm, 4Ghz, Connector Type:Smb Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Fairview Microwave FMCN44137 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$36.2400 / $45.5700 | Buy Now |
DISTI #
5328-FMCN44137-ND
|
DigiKey | CONN JACK SOLDER SMB Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.6000 | Buy Now |
DISTI #
74905630
|
RS | RF PCB Connector, SMB Jack Connector Solder Attachment .042 inch End Launch PCB | Fairview Microwave FMCN44137 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9900 / $32.2500 | RFQ |
|
Onlinecomponents.com | RF PCB Connector, SMB Jack Connector Solder Attachment .042 inch End Launch PCB, .020 inch x .010 inch Contact RoHS: Compliant | 0 |
|
$28.2200 / $37.3000 | Buy Now |
DISTI #
FMCN44137
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: PCB, Interface Type 1: .042 inch End Launch. RF PCB Connector, SMB Jack Connector Solder Attachment .042 inch End Launch PCB, .020 inch x .010 inch Contact, FMCN44137 SMB jack PCB connector has an interface type of SMB jack which is compatible with .042 inch end launch cables and a 50 Ohm impedance. Fairview Microwave's SMB jack connector uses solder as an attachment method. Our jack SMB PCB connector operates at a minimum frequency of DC and a maximum frequency of 4 GHz. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This SMB jack RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave SMB jack PCB connector has a PTFE dielectric type and a VSWR of 1.3:1. Fairview Microwave's SMB PCB connector has a brass body with gold plating. Our FMCN44137 connector uses beryllium copper contact. This push-on RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN44137 connector features a 3 µin minimum body plating specification. This SMB connector has a gold inner contact plating. Fairview Microwave’s SMB jack connector has a maximum operating voltage of 335 Vrms. This Fairview Microwave jack SMB connector will ship the same business day as purchased. Our SMB jack connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 5 |
|
$27.6100 / $32.1100 | Buy Now |