There are no models available for this part yet.
Overview of FMCN44218 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCN44218 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK0169
|
Newark | Rf Coax Conn, Ssma Jack, 50 Ohm, Connector Type:Ssma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:-, Frequency Max:-, Product Range:- |Fairview Microwave FMCN44218 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$56.7300 / $65.3500 | Buy Now | |
DISTI #
5328-FMCN44218-ND
|
DigiKey | CONN JACK SOLDER SSMA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$73.6200 | Buy Now | |
DISTI #
74905612
|
RS | RF PCB Connector, SSMA Female Connector Solder Attachment Thru Hole PCB, .200 i | Fairview Microwave FMCN44218 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$46.9700 / $50.4900 | RFQ | |
Onlinecomponents.com | RF PCB Connector, SSMA Female Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing RoHS: Compliant | 0 |
|
$44.1100 / $58.3900 | Buy Now | ||
DISTI #
77722326
|
Verical | FMCN44218 Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$39.7100 / $50.2600 | Buy Now | |
DISTI #
FMCN44218
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SSMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Termination Type: PCB, Interface Type 1: Thru Hole. RF PCB Connector, SSMA Female Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing, FMCN44218 SSMA female PCB connector has an interface type of SSMA female which is compatible with thru hole cables and a 50 Ohm impedance. Fairview Microwave's SSMA female connector uses solder as an attachment method. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This SSMA female RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave SSMA female PCB connector has a PTFE dielectric type. Fairview Microwave's SSMA PCB connector has a brass body with gold plating. This threaded RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN44218 connector features a MIL-G-45204 body plating specification. This SSMA connector has a gold inner contact plating. This Fairview Microwave female SSMA connector will ship the same business day as purchased. Our SSMA female connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 10 |
|
$43.2200 / $50.2600 | Buy Now |