There are no models available for this part yet.
Overview of FMCN44244 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCN44244 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK0192
|
Newark | Rf Conn, R/A Fakra Jack, 50 Ohm, 4Ghz, Connector Type:Fakra Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Fairview Microwave FMCN44244 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$12.2800 / $17.0200 | Buy Now | |
DISTI #
5328-FMCN44244-ND
|
DigiKey | CONN JACK SOLDER FAKRA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.6600 | Buy Now | |
DISTI #
74905589
|
RS | RF PCB Connector, FAKRA Jack Right Angle Connector Solder Attachment Thru Hole | Fairview Microwave FMCN44244 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1700 / $10.9300 | RFQ | |
Onlinecomponents.com | RF PCB Connector, FAKRA Jack Right Angle Connector Solder Attachment Thru Hole PCB, White Color | 0 |
|
$9.5500 / $12.6400 | Buy Now | ||
DISTI #
FMCN44244
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: FAKRA, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: PCB, Interface Type 1: Thru Hole. RF PCB Connector, FAKRA Jack Right Angle Connector Solder Attachment Thru Hole PCB, White Color, FMCN44244 FAKRA jack right angle PCB connector has an interface type of FAKRA jack which is compatible with thru hole cables and a 50 Ohm impedance. Fairview Microwave's FAKRA jack connector uses solder as an attachment method. Our jack FAKRA right angle PCB connector operates at a minimum frequency of DC and a maximum frequency of 4 GHz. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This FAKRA jack RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave right angle FAKRA jack PCB connector has a PTFE dielectric type and a VSWR of 1.5:1. Fairview Microwave's FAKRA PCB connector has a plastic body. Our FMCN44244 right angle connector uses phosphor bronze inner contact and nickel outer contact. This push-on RF connector can operate at temperatures ranging from -40 to +85 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Fairview Microwave RF connector block has a maximum inner conductor and outer conductor resistance of 6 mOhms and 2.5 mOhms respectively. This right angle FAKRA connector has a gold inner contact plating. Fairview Microwave’s FAKRA jack connector has a maximum operating voltage of 335 Vrms and a dielectric withstanding voltage of 1,000 Vrms. This Fairview Microwave right angle jack FAKRA connector will ship the same business day as purchased. Our FAKRA right angle jack connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 5 |
|
$9.3600 / $10.8800 | Buy Now |