Part Details for FMCN44268 by Fairview Microwave Inc
Overview of FMCN44268 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN44268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMCN44268
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder (Captive Contact), Mount Method: None, Termination Type: PCB, Interface Type 1: 1/16 inch Stripline. RF PCB Connector, SMA Female Connector Solder/Solder (Captive Contact) Attachment 1/16 inch Stripline PCB, FMCN44268 SMA female PCB connector has an interface type of SMA female which is compatible with 1/16 inch stripline cables and a 50 Ohm impedance. Fairview Microwave's SMA female connector uses solder/solder (captive contact) as an attachment method. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This SMA female RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave SMA female PCB connector has a PTFE dielectric type. Fairview Microwave's SMA PCB connector has a brass body with nickel plating. This threaded RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN44268 connector features a QQ-N-290 body plating specification. This SMA connector has a gold inner contact plating. This Fairview Microwave female SMA connector will ship the same business day as purchased. Our SMA female connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 0 |
|
$59.8900 / $66.5400 | Buy Now |