Part Details for FMCN45840 by Fairview Microwave Inc
Overview of FMCN45840 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN45840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0237
|
Newark | Rf Adapter, 10Kv Jack-10Kv Jack, Convert From Coax Type:-, Convert From Gender:Jack, Convert To Coax Type:-, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:-, Connector Type:Intra Series Coaxial |Fairview Microwave FMCN45840 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.5600 / $172.9200 | Buy Now |
DISTI #
5328-FMCN45840-ND
|
DigiKey | ADAPT JACK-JACK 10KV Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$150.7000 | Buy Now |
DISTI #
74905544
|
RS | Hermetically Sealed 10KV Female to 10KV Female Bulkhead Adapter | Fairview Microwave FMCN45840 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$122.9300 / $133.6200 | RFQ |
|
Onlinecomponents.com | Hermetically Sealed 10KV Female to 10KV Female Bulkhead Adapter RoHS: Compliant | 0 |
|
$114.9600 / $144.2500 | Buy Now |
DISTI #
FMCN45840
|
Fairview Microwave | Key Specifications, Connector Series 1: 10KV, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Series 2: 10KV, Connector Gender 2: Female, Connector Polarity 2: Standard, Adapter Body Style: Straight, Connector Body Material 1: Brass, Connector Body Plating 1: Tinned Copper, Connector Mount Method 2: Bulkhead. Hermetically Sealed 10KV Female to 10KV Female Bulkhead Adapter, 10KV adapter FMCN45840 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 10KV to 10KV adapter is a coaxial adapter design. This 10KV adapter is manufactured to precise RF adapter specifications. 10KV to 10KV adapter is constructed with female gender on side 1 and female on side 2. FMCN45840 10KV female to 10KV female coaxial adapter from Fairview is a straight body style. This straight 10KV connector adapter is an in-line RF adapter design. Fairview female 10KV to female 10KV adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 10KV adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 10KV coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 15 |
|
$114.3700 / $132.9900 | Buy Now |