Part Details for FMCN45844 by Fairview Microwave Inc
Overview of FMCN45844 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN45844
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0241
|
Newark | Rf Coax Conn, 20Kv Jack, Cable, Connector Type:20Kv Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts |Fairview Microwave FMCN45844 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.9900 / $105.3100 | Buy Now |
DISTI #
5328-FMCN45844-ND
|
DigiKey | CONN JACK SOLDER 20KV Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$91.7700 | Buy Now |
DISTI #
74905540
|
RS | 20KV Female Bulkhead Hermetically Sealed Connector 0.549 inch Pin Terminal Solde | Fairview Microwave FMCN45844 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$75.6700 / $81.3800 | RFQ |
|
Onlinecomponents.com | 20KV Female Bulkhead Hermetically Sealed Connector 0.549 inch Pin Terminal Solder Attachment RoHS: Compliant | 0 |
|
$69.2800 / $87.8500 | Buy Now |
DISTI #
FMCN45844
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 20KV, Connector Gender: Female, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Termination Type: Terminal, Interface Type 1: Pin. 20KV Female Bulkhead Hermetically Sealed Connector 0.549 inch Pin Terminal Solder Attachment, FMCN45844 20KV female bulkhead hermetically sealed terminal connector from Fairview Microwave has an interface type of pin. This 20KV female bulkhead connector utilizes a solder attachment for the contact. 20KV female bulkhead hermetically sealed terminal RF connector has a PE (HD) dielectric. This Fairview Microwave 20KV terminal connector has a brass body with tinned copper plating. This 20KV female bulkhead hermetically sealed terminal RF connector is RoHS compliant, You can find this 20KV female bulkhead hermetically sealed terminal connector datasheet specifications above. Fairview Microwave female 20KV bulkhead connector purchases will ship the same day. Our bulkhead 20KV female pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 20KV cable assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 45 |
|
$69.6500 / $80.9900 | Buy Now |