Part Details for FMCN45846 by Fairview Microwave Inc
Overview of FMCN45846 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN45846
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0243
|
Newark | Rf Coax Conn, Shv Plug, 50 Ohm, 300Mhz, Connector Type:Shv Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg11, Contact Material:Brass, Frequency Max:300Mhz |Fairview Microwave FMCN45846 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2600 / $61.3600 | Buy Now |
DISTI #
5328-FMCN45846-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER SHV Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.4800 | Buy Now |
DISTI #
74905538
|
RS | SHV plug crimp for RG11 | Fairview Microwave FMCN45846 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1000 / $47.4200 | RFQ |
|
Onlinecomponents.com | SHV plug crimp for RG11 RoHS: Compliant | 0 |
|
$41.4200 / $54.8300 | Buy Now |
DISTI #
FMCN45846
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SHV, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 300 MHz, Termination Type: Coax, Interface Type 1: RG11. SHV plug crimp for RG11, FMCN45846 SHV plug coaxial connector from Fairview Microwave has an interface type of RG11 and a 50 Ohm impedance. This SHV plug connector utilizes a crimp/solder attachment for the contact. Our plug SHV coaxial connector provides a minimum frequency of DC and a maximum frequency of 300 MHz. SHV plug coaxial RF connector has a TEFLON dielectric. This Fairview Microwave SHV coaxial connector has a brass body with tinned copper plating. This SHV plug coaxial RF connector is RoHS compliant, You can find this SHV plug coaxial connector datasheet specifications above. Fairview Microwave plug SHV connector purchases will ship the same day. Our SHV plug RG11 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SHV cable assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 22 |
|
$40.5800 / $47.1900 | Buy Now |