Part Details for FMCN45850 by Fairview Microwave Inc
Overview of FMCN45850 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN45850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0247
|
Newark | Rf Conn, R/A Shv Plug, 50 Ohm, 300Mhz, Connector Type:Shv Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:Rg59, Contact Material:Brass, Frequency Max:300Mhz |Fairview Microwave FMCN45850 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$105.9800 / $131.3100 | Buy Now |
DISTI #
5328-FMCN45850-ND
|
DigiKey | CONN PLUG CLAMP/SOLDER SHV Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$114.4400 | Buy Now |
DISTI #
74905534
|
RS | SHV plug clamp right angle for RG59 | Fairview Microwave FMCN45850 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$93.3500 / $101.4600 | RFQ |
|
Onlinecomponents.com | SHV plug clamp right angle for RG59 RoHS: Compliant | 0 |
|
$86.3900 / $109.5400 | Buy Now |
DISTI #
FMCN45850
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SHV, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 300 MHz, Termination Type: Coax, Interface Type 1: RG59. SHV plug clamp right angle for RG59, FMCN45850 RA SHV plug coaxial connector from Fairview Microwave has an interface type of RG59 and a 50 Ohm impedance. This SHV plug connector utilizes a clamp/solder attachment for the contact. Our plug SHV right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 300 MHz. Right angle SHV plug coaxial RF connector has a TEFLON dielectric. This Fairview Microwave SHV coaxial connector has a brass body with tinned copper plating. This SHV plug right angle coaxial RF connector is RoHS compliant, You can find this SHV plug right angle coaxial connector datasheet specifications above. Fairview Microwave RA plug SHV connector purchases will ship the same day. Our SHV right angle plug RG59 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SHV cable assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 25 |
|
$86.8500 / $100.9900 | Buy Now |