Part Details for FMCN45869 by Fairview Microwave Inc
Overview of FMCN45869 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN45869
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75033501
|
RS | MCX Jack Non-Magnetic Connector Solder Attachment for PCB | Fairview Microwave FMCN45869 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$26.2400 / $34.7300 | Buy Now | |
DISTI #
FMCN45869
|
Fairview Microwave | Key Specifications, Connector Series: MCX, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: PCB. MCX Jack Non-Magnetic Connector Solder Attachment for PCB, FMCN45869 MCX jack coaxial connector has an interface type of MCX jack which is compatible with PCB cables and a 50 Ohm impedance. This coaxial RF interconnect is made of non-magnetic materials that allow RF power to be carried in a magnetic field without creating distortion. Fairview Microwave's MCX jack connector uses solder as an attachment method. Our jack MCX coaxial connector operates at a minimum frequency of DC and a maximum frequency of 6 GHz. This MCX jack RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave MCX jack coaxial connector has a maximum VSWR of 1.1:1. This non-magnetic RF interconnect is suitable for use in MRI and other medical imaging equipment, medical technology, lab and test equipment, and other non-magnetic RF applications. Fairview Microwave MCX coaxial connector has a bronze body with gold over copper plating. Our FMCN45869 connector uses beryllium copper contact. This push-on RF connector can operate at temperatures ranging from -55 to +125 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our MCX jack RF connector with coaxial termination has a 0.05 dB maximum insertion loss. The radio frequency connector is made from bronze along with a contact life of 500 cycles or more. This MCX connector has a gold over copper inner contact plating. The non-magnetic RF interconnect has a high signal-to-noise ratio (SNR) and low level of magnetic susceptibility. Fairview Microwave’s non-magnetic MCX jack connector has a maximum operating voltage of 335 Vrms and a dielectric withstanding voltage of 1,000 Vrms. This Fairview Microwave non-magnetic jack MCX connector will ship the same business day as purchased. Our MCX jack connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 13 |
|
$27.2000 / $29.8900 | Buy Now |