Part Details for FMCN45873 by Fairview Microwave Inc
Overview of FMCN45873 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN45873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75033505
|
RS | SMB Plug Non-Magnetic Connector Crimp/Solder Attachment for RG179, RG316 Cable | Fairview Microwave FMCN45873 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4600 / $23.1100 | Buy Now |
DISTI #
FMCN45873
|
Fairview Microwave | Key Specifications, Connector Series: SMB, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: Coax, Interface Type 1: RG179, Interface Type 2: RG316. SMB Plug Non-Magnetic Connector Crimp/Solder Attachment for RG179, RG316 Cable, FMCN45873 SMB plug coaxial connector has an interface type of SMB plug which is compatible with RG179 and RG316 cables and a 50 Ohm impedance. This coaxial RF interconnect is made of non-magnetic materials that allow RF power to be carried in a magnetic field without creating distortion. Fairview Microwave's SMB plug connector uses crimp/solder as an attachment method. Our plug SMB coaxial connector operates at a minimum frequency of DC and a maximum frequency of 4 GHz. This SMB plug RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave SMB plug coaxial connector has a maximum VSWR of 1.13:1. This non-magnetic RF interconnect is suitable for use in MRI and other medical imaging equipment, medical technology, lab and test equipment, and other non-magnetic RF applications. Fairview Microwave SMB coaxial connector has a bronze body with copper-tin-zinc alloy plating. Our FMCN45873 connector uses beryllium copper contact. This threaded RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our SMB plug RF connector with coaxial termination has a 0.25 dB maximum insertion loss. The radio frequency connector is made from bronze along with a contact life of 500 cycles or more. This SMB connector has a gold over copper inner contact plating. The non-magnetic RF interconnect has a high signal-to-noise ratio (SNR) and low level of magnetic susceptibility. Fairview Microwave’s non-magnetic SMB plug connector has a maximum operating voltage of 500 Vrms and a dielectric withstanding voltage of 1,000 Vrms. This Fairview Microwave non-magnetic plug SMB connector will ship the same business day as purchased. Our SMB plug connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.1000 / $19.8900 | Buy Now |