Part Details for FMCN45898 by Fairview Microwave Inc
Overview of FMCN45898 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN45898
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0260
|
Newark | Rf Conn, R/A Mhv Plug, 50 Ohm, 300Mhz, Connector Type:Mhv Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:Lmr-195, Rg55, Rg58, Rg141, Rg142, Rg223, Rg303, Rg400 |Fairview Microwave FMCN45898 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1700 / $62.4000 | Buy Now |
DISTI #
5328-FMCN45898-ND
|
DigiKey | CONN PLUG CLAMP/SOLDER MHV Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.3800 | Buy Now |
DISTI #
74905521
|
RS | MHV Male Right Angle Connector Clamp/Solder Attachment for RG58, RG55, RG141, R | Fairview Microwave FMCN45898 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$44.8300 / $48.2100 | RFQ |
|
Onlinecomponents.com | MHV Male Right Angle Connector Clamp/Solder Attachment for RG58, RG55, RG141, RG142, RG223, RG400, RG303, LMR-195 Cable RoHS: Compliant | 0 |
|
$42.1100 / $55.7500 | Buy Now |
DISTI #
77722381
|
Verical | FMCN45898 Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$37.9100 / $47.9900 | Buy Now |
DISTI #
FMCN45898
|
Fairview Microwave | Key Specifications. Polarity Standard Connector Series MHV Connector Gender Male Impedance 50 Ohm Body Style Right Angle Attachment Method Clamp/Solder Mount Method None Minimum Frequency DC Maximum Frequency 300 MHz Termination Type Coax Interface Type 1 RG58 Interface Type 2 RG55 Interface Type 3 RG141 Interface Type 4 RG142 Interface Type 5 RG223 Interface Type 6 RG400 Interface Type 7 RG303 Interface Type 8 LMR-195. MHV Male Right Angle Connector Clamp/Solder Attachment for RG58, RG55, RG141, RG142, RG223, RG400, RG303, LMR-195 Cable, FMCN45898 MHV right angle coaxial connector has an interface type of MHV male RG58, RG55, RG141, RG142, RG223, RG400, RG303, LMR-195 and a 50 Ohm impedance. Fairview Microwave MHV male connector uses shield/contact clamp/solder as an attachment method. Our male MHV right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 300 MHz. The Fairview Microwave right angle MHV male coaxial connector has a VSWR of 1.3:1. The Fairview Microwave MHV coaxial connector has a brass body with nickel plating. Our FMCN45898 MHVright angle connector uses brass contact material. This MHV male right angle coaxial RF connector is RoHS and REACH compliant. This MHV male right angle RF connector with coax termination and 50 Ohmimpedance is designed to be used with RG58, RG55, RG141, RG142, RG223,RG400, RG303 and LMR-195 cables. Our high-quality FMCN45898 connectorfeatures a 100 µin minimum body plating specification. This MHV connector has agold inner contact plating. Fairview Microwave’s MHV male right angle connectorhas a maximum operating voltage of 1400 Vrms. Our MHV right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF connector as per your requirement. Min Qty: 1 Package Multiple: 1 | 100 |
|
$41.2700 / $47.9900 | Buy Now |