Part Details for FMCN45909 by Fairview Microwave Inc
Overview of FMCN45909 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN45909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0271
|
Newark | Rf Coax Conn, Bulkhead Shv Jack, 50 Ohm, Connector Type:Shv Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Contact Material:Brass, Contact Plating:Silver Plated Contacts |Fairview Microwave FMCN45909 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.1700 / $87.7500 | Buy Now |
DISTI #
5328-FMCN45909-ND
|
DigiKey | CONN JACK CLAMP/SOLDER SHV Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$76.4800 | Buy Now |
DISTI #
74905510
|
RS | SHV Jack Bulkhead Connector Clamp/Solder Attachment For RG58, RG55, RG141, RG14 | Fairview Microwave FMCN45909 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.0700 / $67.8100 | RFQ |
|
Onlinecomponents.com | SHV Jack Bulkhead Connector Clamp/Solder Attachment For RG58, RG55, RG141, RG142, RG223, RG400, .480 inch D Hole RoHS: Compliant | 0 |
|
$57.7300 / $78.4100 | Buy Now |
DISTI #
77722419
|
Verical | FMCN45909 Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$53.3200 / $67.4900 | Buy Now |
DISTI #
FMCN45909
|
Fairview Microwave | Key Specifications. Polarity Standard Connector Series SHV Connector Gender Jack Impedance 50 Ohm Body Style Straight Attachment Method Clamp/Solder Mount Method Bulkhead Termination Type Coax Interface Type 1 RG58 Interface Type 2 RG142 Interface Type 3 RG223 Interface Type 4 RG400 Interface Type 5 RG141 Interface Type 6 RG303 Interface Type 7 RG55. SHV Jack Bulkhead Connector Clamp/Solder Attachment For RG58, RG55, RG141, RG142, RG223, RG400, .480 inch D Hole, FMCN45909 SHV jack bulkhead coax connector has an interface type of SHV jackwhich is compatible with RG58, RG55, RG141, RG142, RG223, RG400 and .480inch D hole cables and has a 50 Ohms impedance. Fairview Microwave SHV jack bulkhead connector uses shield/contact clamp/solder as an attachment method. The Fairview Microwave SHV coaxial connector has a brass body with nickel plating. Our FMCN45909 SHV connector uses brass contact material. This SHV jack bulkhead coaxial RF connector is RoHS and REACH compliant. This SHV jack RF connector with coax termination is designed to be used withRG58, RG55, RG141, RG142, RG223, RG400 and .480 inch D hole cables. Our highquality FMCN45909 connector features a ASTM-B689 body plating specification.This SHV connector has a silver inner contact plating. Fairview Microwave’s SHVjack connector has a maximum operating voltage of 3500 Vrms. Our bulkhead SHV jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF connector as per your requirement. Min Qty: 1 Package Multiple: 1 | 20 |
|
$58.0400 / $67.4900 | Buy Now |