Part Details for FMCN45911 by Fairview Microwave Inc
Overview of FMCN45911 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN45911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMCN45911-ND
|
DigiKey | CONN JACK CLAMP/SOLDER 2.92MM Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$167.9700 | Buy Now |
DISTI #
74905508
|
RS | 2.92mm Female Connector Clamp/Solder Attachment for FM-SR047CU-COIL, FM-SR047AL | Fairview Microwave FMCN45911 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$155.2900 / $168.7800 | RFQ |
|
Onlinecomponents.com | 2.92mm Female Connector Clamp/Solder Attachment for FM-SR047CU-COIL, FM-SR047ALTN-COIL, FM-SR047TB Cable RoHS: Compliant | 0 |
|
$149.6700 / $160.7600 | Buy Now |
DISTI #
FMCN45911
|
Fairview Microwave | Key Specifications. Polarity Standard Connector Series 2.92mm Connector Gender Female Impedance 50 Ohm Body Style Straight Attachment Method Clamp/Solder Mount Method None Minimum Frequency DC Maximum Frequency 40 GHz Termination Type Coax Interface Type 1 FM-SR047CU-COIL Interface Type 2 FM-SR047ALTN-COIL Interface Type 3 FM-SR047TB. 2.92mm Female Connector Clamp/Solder Attachment for FM-SR047CU-COIL, FM-SR047ALTN-COIL, FM-SR047TB Cable, FMCN45911 2.92mm coaxial connector has an interface type of 2.92mm female FM-SR047CU-COIL, FM-SR047ALTN-COIL, FM-SR047TB and a 50 Ohm impedance. Fairview Microwave 2.92mm female connector uses shield/contact clamp/solder as an attachment method. Our female 2.92mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. The Fairview Microwave 2.92mm female coaxial connector has a VSWR of 1.35:1. The Fairview Microwave 2.92mmcoaxial connector has a passivated stainless steel body. Our FMCN45911 2.92mm connector uses beryllium copper contact material. This 2.92mm female coaxial RF connector is RoHS and REACH compliant. This 2.92mm female RF connector with coax termination and 50 Ohmimpedance is designed to be used with FM-SR047CU-COIL, FM-SRO47ALTN-COILand FM-SR047TB cables. Our high-quality FMCN45911 connector features a SAEAMS-2700 body plating specification. This 2.92mm connector has a gold overnickel inner contact plating. Our 2.92mm female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF connector as per your requirement. Min Qty: 1 Package Multiple: 1 | 6 |
|
$151.1900 / $167.9900 | Buy Now |