Part Details for FMCN45916 by Fairview Microwave Inc
Overview of FMCN45916 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN45916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMCN45916
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 2.92mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Termination Type: PCB. 2.92mm Female (Jack) PCB Surface Mount with Round Contact 40GHz VSWR1.35, FMCN45916 2.92mm female PCB Standard RF connector has a 50 Ohm impedance. Fairview Microwave's 2.92mm female connector uses solder as an attachment method. Our female 2.92mm PCB connector operates at a minimum frequency of DC and a maximum frequency of 40 GHz. The Fairview Microwave 2.92mm female PCB connector has a PEI dielectric type and a VSWR of 1.35:1. Fairview Microwave 2.92mm PCB connector has a brass body with gold plating. This threaded RF connector can operate at temperatures ranging from -40 to +165 degrees C. Fairview Microwave Standard RF connector has a maximum inner conductor and outer conductor resistance of 3 mOhms and 2 mOhms respectively. Our female RF connector with PCB termination has a 0.252 dB maximum insertion loss. The radio frequency connector is made from brass along with a contact life of 500 cycles or more. This 2.92mm connector has a gold inner contact plating. This Fairview Microwave Standard female 2.92mm connector will ship the same business day as purchased. Our 2.92mm female connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 14 |
|
$51.4200 / $59.7900 | Buy Now |