There are no models available for this part yet.
Overview of FMCN45937 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCN45937 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.7400 / $90.2600 | Buy Now | ||
DISTI #
FMCN45937
|
Fairview Microwave | Key Specifications. Polarity Standard Connector Series 2.4mm Connector Gender Female Impedance 50 Ohm Body Style Straight Attachment Method Clamp Minimum Frequency DC Maximum Frequency 50 GHz Termination Type PCB. 2.4mm Female (Jack) Solderless 2 hole PCB Mount 50GHz VSWR1.5. Metal Contact Ring without Gap, FMCN45937 2.4mm female PCB Standard RF connector has a 50 Ohm impedance. Our high quality FMCN45937 connector is designed for high voltage applications and is rated to 1.5:1. Fairview Microwave's 2.4mm female connector uses clamp as an attachment method. Our female 2.4mm PCB connector operates at a minimum frequency of DC and a maximum frequency of 50 GHz. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This RF PCB connector is designed with a mount and has an attachment. The Fairview Microwave 2.4mm female PCB connector has a PEI dielectric type and a VSWR of 1.5:1. The Fairview Microwave 2.4mm PCB connector has a stainless steel body. Our FMCN45937 connector uses beryllium copper contact material. This threaded RF connector can operate at temperatures ranging from -50 to +125 degrees C. Fairview Microwave Standard RF connector has a maximum inner conductor and outer conductor resistance of 4 mOhms and 2.5 mOhms respectively. Our female RF connector with PCB termination has a 0.353 dB maximum insertion loss. The radio frequency connector is made from stainless steel along with a contact life of 500 cycles or more. This 2.4mm connector has a gold inner contact plating. This radio frequency connector is rated to a maximum operating voltage of 150 Vrms. This Fairview Microwave female 2.4mm connector will ship the same business day as purchased. Our 2.4mm female connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 15 |
|
$72.9200 / $84.7900 | Buy Now |