Part Details for FMCN45939 by Fairview Microwave Inc
Overview of FMCN45939 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN45939
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77725638
|
Verical | FMCN45939 Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$49.6000 / $62.7900 | Buy Now |
DISTI #
FMCN45939
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 2.4mm, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Minimum Frequency: DC, Maximum Frequency: 50 GHz, Termination Type: PCB. 2.4mm Male (Plug) 4 hole 0.5 inches SQ with Solder Cup Contact 50Ghz VSWR1.2, FMCN45939 2.4mm male PCB Standard RF connector has a 50 Ohm impedance. Fairview Microwave's 2.4mm male connector uses solder as an attachment method. Our male 2.4mm PCB connector operates at a minimum frequency of DC and a maximum frequency of 50 GHz. The Fairview Microwave 2.4mm male PCB connector has a PEI dielectric type and a VSWR of 1.2:1. The Fairview Microwave 2.4mm PCB connector has a stainless steel body. Our FMCN45939 connector uses brass contact material. This threaded RF connector can operate at temperatures ranging from -40 to +165 degrees C. Fairview Microwave Standard RF connector has a maximum inner conductor and outer conductor resistance of 4 mOhms and 2.5 mOhms respectively. Our male RF connector with PCB termination has a 0.353 dB maximum insertion loss. The radio frequency connector is made from stainless steel along with a contact life of 500 cycles or more. This 2.4mm connector has a gold inner contact plating. This Fairview Microwave Standard male 2.4mm connector will ship the same business day as purchased. Our 2.4mm male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 15 |
|
$54.0000 / $62.7900 | Buy Now |