Part Details for FMF-25FRF52-180R by YAGEO Corporation
Overview of FMF-25FRF52-180R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMF-25FRF52-180R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMF-25FRF52-180R-ND
|
DigiKey | RES 180 OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0156 | Buy Now |
Part Details for FMF-25FRF52-180R
FMF-25FRF52-180R CAD Models
FMF-25FRF52-180R Part Data Attributes
|
FMF-25FRF52-180R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF-25FRF52-180R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 180ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FMF | |
Technology | METAL FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for FMF-25FRF52-180R
This table gives cross-reference parts and alternative options found for FMF-25FRF52-180R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF-25FRF52-180R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF-25FTF52-180R | Fixed Resistor, Metal Film, 0.25W, 180ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF-25FRF52-180R vs FMF-25FTF52-180R |
FMF-25FRFAV180R | Fixed Resistor, Metal Film, 0.25W, 180ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF-25FRF52-180R vs FMF-25FRFAV180R |
MFN-25FRF52-180R | Fixed Resistor, Metal Film, 0.25W, 180ohm, 250V, 1% +/-Tol, -100,100ppm/Cel | YAGEO Corporation | FMF-25FRF52-180R vs MFN-25FRF52-180R |
MFR-25FRFFT180R | Fixed Resistor, Metal Film, 0.25W, 180ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF-25FRF52-180R vs MFR-25FRFFT180R |
RMF25D1800F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 180ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF-25FRF52-180R vs RMF25D1800F-52-TR20 |
RMF25D1800F-52-AR | Fixed Resistor, Metal Film, 0.25W, 180ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF-25FRF52-180R vs RMF25D1800F-52-AR |