Part Details for FMF-25FTF52-68K by YAGEO Corporation
Overview of FMF-25FTF52-68K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMF-25FTF52-68K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-FMF-25FTF52-68KCT-ND
|
DigiKey | RES 68K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4975 In Stock |
|
$0.0118 / $0.1300 | Buy Now |
DISTI #
FMF-25FTF52-68K
|
Avnet Americas | Flame-Proof Type Metal Film Resistor 68kOhm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: FMF-25FTF52-68K) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMF-25FTF52-68K
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 4375 |
|
$0.0120 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0091 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 68K Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0388 / $0.0473 | RFQ |
Part Details for FMF-25FTF52-68K
FMF-25FTF52-68K CAD Models
FMF-25FTF52-68K Part Data Attributes
|
FMF-25FTF52-68K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF-25FTF52-68K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 68000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for FMF-25FTF52-68K
This table gives cross-reference parts and alternative options found for FMF-25FTF52-68K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF-25FTF52-68K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FRFFT68K | Fixed Resistor, Metal Film, 0.25W, 68000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF-25FTF52-68K vs MFR-25FRFFT68K |
MFR-25FTFFT68K | Fixed Resistor, Metal Film, 0.25W, 68000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF-25FTF52-68K vs MFR-25FTFFT68K |