Part Details for FMF200FTF73-270R by YAGEO Corporation
Overview of FMF200FTF73-270R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMF200FTF73-270R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMF200FTF73-270R-ND
|
DigiKey | RES 270 OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0693 | Buy Now |
Part Details for FMF200FTF73-270R
FMF200FTF73-270R CAD Models
FMF200FTF73-270R Part Data Attributes
|
FMF200FTF73-270R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF200FTF73-270R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF200FTF73-270R
This table gives cross-reference parts and alternative options found for FMF200FTF73-270R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF200FTF73-270R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF200FBFF270R | Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF200FTF73-270R vs FMF200FBFF270R |
FMF200FBF73-270R | Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF200FTF73-270R vs FMF200FBF73-270R |
FMF200FBFM270R | Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF200FTF73-270R vs FMF200FBFM270R |
FMF200FBF52-270R | Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF200FTF73-270R vs FMF200FBF52-270R |
FMF200FTF52-270R | Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF200FTF73-270R vs FMF200FTF52-270R |
FMF200FBFFKK270R | Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF200FTF73-270R vs FMF200FBFFKK270R |