Part Details for FMF3WSFTF73-68K by YAGEO Corporation
Overview of FMF3WSFTF73-68K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMF3WSFTF73-68K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RES.M.FILM 3W-S 68K Ohms �1% FLAME PROOF THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3921 |
|
$0.0857 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 3W-S 68K Ohms ±1% FLAME PROOF THT | 4921 |
|
$0.0601 / $0.0733 | Buy Now |
Part Details for FMF3WSFTF73-68K
FMF3WSFTF73-68K CAD Models
FMF3WSFTF73-68K Part Data Attributes:
|
FMF3WSFTF73-68K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF3WSFTF73-68K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 68000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FMF | |
Technology | METAL FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF3WSFTF73-68K
This table gives cross-reference parts and alternative options found for FMF3WSFTF73-68K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF3WSFTF73-68K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF3WSFTF52-68K | Fixed Resistor, Metal Film, 3W, 68000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-68K vs FMF3WSFTF52-68K |
FMF3WSFBF52-68K | Fixed Resistor, Metal Film, 3W, 68000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-68K vs FMF3WSFBF52-68K |
FMF3WSFBFMB68K | Fixed Resistor, Metal Film, 3W, 68000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-68K vs FMF3WSFBFMB68K |
FMF3WSFRF73-68K | Fixed Resistor, Metal Film, 3W, 68000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFTF73-68K vs FMF3WSFRF73-68K |