Part Details for FMFIBER-SFP-2K by Red Lion Controls
Overview of FMFIBER-SFP-2K by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMFIBER-SFP-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X5263
|
Newark | 100Mb, Sfp/Lc, Multimode, 1310Nm, 2Km Typical Rohs Compliant: Yes |Red Lion Controls FMFIBER-SFP-2K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.0000 | Buy Now |
DISTI #
RLC661-ND
|
DigiKey | SFP TXRX MULTIMOOD 1310LED 2KM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
123 In Stock |
|
$221.0000 | Buy Now |
DISTI #
70975857
|
RS | SFP Transceiver, 100MB, SFP/LC, Multimode, 1310nm, 2km | Red Lion Controls FMFIBER-SFP-2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$238.6800 | RFQ |
Part Details for FMFIBER-SFP-2K
FMFIBER-SFP-2K CAD Models
FMFIBER-SFP-2K Part Data Attributes
|
FMFIBER-SFP-2K
Red Lion Controls
Buy Now
|
Compare Parts:
FMFIBER-SFP-2K
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |