Part Details for FMFL1018 by Fairview Microwave Inc
Overview of FMFL1018 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMFL1018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0197
|
Newark | Highpass Cavity Filter With Sma Female Interface From 1 Ghz To 13 Ghz With A 12 Ghz Passband |Fairview Microwave FMFL1018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,071.9100 / $1,230.1800 | Buy Now |
DISTI #
5328-FMFL1018-ND
|
DigiKey | HIGHPASS FILTER SMA JACK 1-13 GH Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,053.5600 | Buy Now |
|
Onlinecomponents.com | Highpass Cavity Filter with SMA Female Interface from 1 GHz to 13 GHz with a 12 GHz Passband | 0 |
|
$956.6200 / $1,013.1500 | Buy Now |
DISTI #
77724884
|
Verical | HighpassCavity Filter With SMA FemaleConnectors From 1 GHz to 13 GHz Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$872.0000 / $1,090.0000 | Buy Now |
DISTI #
FMFL1018
|
Fairview Microwave | Key Specifications, Min Frequency: 1 GHz, Max Frequency: 13 GHz, Maximum Insertion Loss: 2 dB, Impedance: 50 Ohm, Maximum Power: 5 Watts, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female. Min Qty: 1 Package Multiple: 1 | 6 |
|
$981.0000 / $1,090.0000 | Buy Now |