Part Details for FMFX2001 by Fairview Microwave Inc
Overview of FMFX2001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMFX2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0209
|
Newark | 2.92Mm Female Field Replaceable Active 2X Frequency Multiplier With 24 Ghz To 33 Ghz Output And +14 Dbm Output Power |Fairview Microwave FMFX2001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,201.2700 / $3,587.2400 | Buy Now |
DISTI #
5328-FMFX2001-ND
|
DigiKey | FREQ MULT 2.92MM JACK 24-33 GHZ Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,325.0000 | Buy Now |
DISTI #
74905243
|
RS | 2.92mm Female Field Replaceable Active 2x Frequency Multiplier with 24 GHz to 33 | Fairview Microwave FMFX2001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,456.4300 | RFQ |
|
Onlinecomponents.com | 2.92mm Female Field Replaceable Active 2x Frequency Multiplier with 24 GHz to 33 GHz Output and +14 dBm Output Power | 0 |
|
$2,937.7400 / $3,152.1200 | Buy Now |
DISTI #
78448087
|
Verical | FMFX2001 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$2,752.0000 / $3,440.0000 | Buy Now |
DISTI #
FMFX2001
|
Fairview Microwave | Key Specifications. Input Frequency, Min 12 GHz Input Frequency, Max 16.5 GHz Output Frequency, Min 24 GHz Output Frequency, Max 33 GHz. 2.92mm Female Field Replaceable Active 2x Frequency Multiplier with 24 GHz to 33 GHz Output and +14 dBm Output Power, Fairview Microwave’s FMFX2001 active 2x frequency multiplier (known as doubler to some) has an input 2.92mm female connector and output 2.92mm female connector. Our 50 Ohm2.92mm female to 2.92mm female frequency multiplier is suitable for This active 2x frequency multiplier has an input frequency range of 12 GHz to 16.5 GHz and an output frequency range of 24 GHz to 33 GHz. Make your online purchase right now to take advantage of our same-day shipping. This active 2x frequency multiplier FMFX2001 from Fairview Microwave is manufactured with an 2.92mm input connector. This active 2x frequency multiplier can operate at temperatures ranging from -55° to 85° deg C. This dBm active 2x frequency multiplier has an overall length of 1.086 inches, a width of 0.85 inches, and a weight of 1.25 lbs. Our active 2x frequency multiplier has a storage temperature ranging from -65° to 150° deg C. Additional dimensions and specifications for this active 2x frequency multiplier are on our downloadable PDF datasheet above. Fairview Microwave’s active frequency multiplier is in stock and currently available for purchase. Our frequency multiplier is part of over one million RF, microwave, and millimeter wave components ready for same-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal frequency multiplier as per your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$3,164.8000 / $3,440.0000 | Buy Now |