Part Details for FMFX2010 by Fairview Microwave Inc
Overview of FMFX2010 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMFX2010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMFX2010-ND
|
DigiKey | FREQ MULT SMA JACK 0.02-2 GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$604.9400 | Buy Now |
DISTI #
74905240
|
RS | SMA Female 2x Frequency Multiplier with 20 MHz to 2 GHz Output and 12 dB Convers | Fairview Microwave FMFX2010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$565.3300 / $607.8900 | RFQ |
|
Onlinecomponents.com | SMA Female 2x Frequency Multiplier with 20 MHz to 2 GHz Output and 12 dB Conversion Loss RoHS: Compliant | 0 |
|
$539.0500 / $570.5500 | Buy Now |
DISTI #
FMFX2010
|
Fairview Microwave | Key Specifications. Input Frequency, Min 10 MHz Input Frequency, Max 1 GHz Output Frequency, Min 20 MHz Output Frequency, Max 2 GHz Conversion Loss 16 dB Input VSWR, Max 2:1 Output VSWR, MAX 2:1. SMA Female 2x Frequency Multiplier with 20 MHz to 2 GHz Output and 12 dB Conversion Loss, Fairview Microwave’s FMFX2010 passive 2x frequency multiplier (known as doubler to some) has an input SMA female connector and output SMA female connector. Our 50 OhmSMA female to SMA female frequency multiplier is suitable for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM and wireless communications applications. This passive 2x frequency multiplier has an input frequency range of 10 MHz to 1 GHz and an output frequency range of 20 MHz to 2 GHz. Make your online purchase right now to take advantage of our same-day shipping. This passive 2x frequency multiplier FMFX2010 from Fairview Microwave is manufactured with an SMA input connector. Our SMA female multiplier comes with a 50 Ohm impedance and a max input power rating (CW) of 16 dBm. This passive 2x frequency multiplier can operate at temperatures ranging from -40° to 85° deg C and has a maximum VSWR of 2:1. This 16 dBm passive 2x frequency multiplier has an overall length of 1.25 inches, a width of 0.563 inches, and a weight of 0.003 lbs. Our frequency multiplier has a typical fundamental isolation of 35 dB. Our passive 2x frequency multiplier has a storage temperature ranging from -65° to 150° deg C. Additional dimensions and specifications for this passive 2x frequency multiplier are on our downloadable PDF datasheet above. Fairview Microwave’s passive frequency multiplier with a maximum input power (CW) rating of 16 dBm is in stock and currently available for purchase. Our frequency multiplier is part of over one million RF, microwave, and millimeter wave components ready for same-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal frequency multiplier as per your requirements. Min Qty: 1 Package Multiple: 1 | 1 |
|
$556.6000 / $605.0000 | Buy Now |