Part Details for FMMP1102 by Fairview Microwave Inc
Overview of FMMP1102 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMP1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMMP1102-ND
|
DigiKey | MATCHING PAD TYPE N PLUG-TYPE N Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$122.2800 | Buy Now |
DISTI #
74902656
|
RS | Matching Pad 75 Ohm N Male to 50 Ohm N Female Operating from DC to 3 GHz | Fairview Microwave FMMP1102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$99.7500 / $108.4300 | RFQ |
DISTI #
FMMP1102
|
Fairview Microwave | Key Specifications. Connector In Series N Connector In Gender Male Connector In Impedance 75 Ohms Connector Out Series N Connector Out Gender Female Connector Out Impedance 50 Ohms Minimum Frequency DC Maximum Frequency 3 GHz Maximum VSWR 1.25:1. Matching Pad 75 Ohm N Male to 50 Ohm N Female Operating from DC to 3 GHz, Fairview Microwave's FMMP1102 is a 50 ohm N female to 75 ohm N male matching pad that operates from DC to 3 GHz. This N to N impedance matching pad offers a low VSWR of 1.25:1 max and attenuation of 7.5 dB max. FMMP1102 50 ohm to 75 ohm minimum loss pad has a maximum CW power rating of 0.5 Watt. Matching pads are used to match the different impedance between two devices, maximizing power transfer between the two impedances. Fairview Microwave's minimum loss impedance matching pads are available in various connector combinations to fit your needs, all of which ship the same day. Min Qty: 1 Package Multiple: 1 | 3 |
|
$92.8000 / $107.9100 | Buy Now |