Part Details for FMP-50JR-52-1R by YAGEO Corporation
Overview of FMP-50JR-52-1R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP-50JR-52-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP-50JR-52-1R
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 1Ohm 1/2W 5% Axial T/R - Tape and Reel (Alt: FMP-50JR-52-1R) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0194 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W 1 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0283 / $0.0345 | RFQ |