Part Details for FMP-50JT-52-18R by YAGEO Corporation
Overview of FMP-50JT-52-18R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP-50JT-52-18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP-50JT-52-18R-ND
|
DigiKey | RES 18 OHM 5% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0155 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W 18 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0283 / $0.0345 | RFQ |