There are no models available for this part yet.
Overview of FMP-50JT-52-1K2 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMP-50JT-52-1K2 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FMP-50JT-52-1K2-ND
|
DigiKey | RES 1.2K OHM 5% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0155 | Buy Now | |
Bristol Electronics | 20000 |
|
RFQ | ||||
Quest Components | 16000 |
|
$0.0248 / $0.1240 | Buy Now | |||
Ozdisan Elektronik | RES.M.FILM 1/2W 1.2K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0279 / $0.0340 | RFQ |