Part Details for FMP-50JT-52-4K7 by YAGEO Corporation
Overview of FMP-50JT-52-4K7 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP-50JT-52-4K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP-50JT-52-4K7-ND
|
DigiKey | RES 4.7K OHM 5% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0155 | Buy Now |
DISTI #
FMP-50JT-52-4K7
|
Avnet Americas | - Tape and Reel (Alt: FMP-50JT-52-4K7) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | RES.M.FILM 1/2W 4.7K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0269 / $0.0328 | RFQ |