There are no models available for this part yet.
Overview of FMP100FRF52-14K3 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7218814K3T | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Right angle, CAT5e, Shield, Recessed Profile, With LEDs | |
RJE7B18814K3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. | |
RJE7118814K3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for FMP100FRF52-14K3 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FMP100FRF52-14K3-ND
|
DigiKey | RES 14.3K OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0276 | Buy Now |
CAD Models for FMP100FRF52-14K3 by YAGEO Corporation
Part Data Attributes for FMP100FRF52-14K3 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
14300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for FMP100FRF52-14K3
This table gives cross-reference parts and alternative options found for FMP100FRF52-14K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP100FRF52-14K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP100FBFMB14K3 | Fixed Resistor, Metal Film, 1W, 14300ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP100FRF52-14K3 vs FMP100FBFMB14K3 |
DFR100F14K3TPN | Fixed Resistor, Metal Film, 1W, 14300ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FRF52-14K3 vs DFR100F14K3TPN |
FMP100FTF52-14K3 | Fixed Resistor, Metal Film, 1W, 14300ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP100FRF52-14K3 vs FMP100FTF52-14K3 |
DFR100F14K3B | Fixed Resistor, Metal Film, 1W, 14300ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FRF52-14K3 vs DFR100F14K3B |
FMP100FBFM14K3 | Fixed Resistor, Metal Film, 1W, 14300ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP100FRF52-14K3 vs FMP100FBFM14K3 |
FMP100FBF52-14K3 | Fixed Resistor, Metal Film, 1W, 14300ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP100FRF52-14K3 vs FMP100FBF52-14K3 |
DFR100F14K3R52I | Fixed Resistor, Metal Film, 1W, 14300ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FRF52-14K3 vs DFR100F14K3R52I |
DFR100F14K3T52I | Fixed Resistor, Metal Film, 1W, 14300ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FRF52-14K3 vs DFR100F14K3T52I |
DFR100F14K3BM | Fixed Resistor, Metal Film, 1W, 14300ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FRF52-14K3 vs DFR100F14K3BM |