Part Details for FMP100JR-52-110K by YAGEO Corporation
Overview of FMP100JR-52-110K by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP100JR-52-110K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110KWCT-ND
|
DigiKey | RES 110K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
10101 In Stock |
|
$0.0201 / $0.2000 | Buy Now |
DISTI #
FMP100JR-52-110K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 110kOhm 1W 5% Axial T/R - Tape and Reel (Alt: FMP100JR-52-110K) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0182 / $0.0190 | Buy Now |
DISTI #
603-FMP100JR-52-110K
|
Mouser Electronics | Metal Film Resistors - Through Hole 110K Ohms 5 % Axial RoHS: Compliant | 0 |
|
$0.0200 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0157 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 5000 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 4000 |
|
$0.0400 / $0.2000 | Buy Now | |
DISTI #
FMP100JR-52-110K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 110kOhm 1W 5% Axial T/R - Tape and Reel (Alt: FMP100JR-52-110K) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0182 / $0.0190 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 110K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0270 / $0.0329 | RFQ |