Part Details for FMP100JT-52-100R by YAGEO Corporation
Overview of FMP100JT-52-100R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP100JT-52-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-FMP100JT-52-100RCT-ND
|
DigiKey | RES 100 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0191 / $0.2000 | Buy Now |
DISTI #
FMP100JT-52-100R
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 1 W, Axial Leaded, Metal Film, High Power Flame Proof - Tape and Reel (Alt: FMP100JT-52-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0173 / $0.0181 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0150 | Buy Now |
DISTI #
FMP100JT-52-100R
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 1 W, Axial Leaded, Metal Film, High Power Flame Proof - Tape and Reel (Alt: FMP100JT-52-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0173 / $0.0181 | Buy Now |
DISTI #
FMP100JT-52-100R
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 1 W, Axial Leaded, Metal Film, High Power Flame Proof (Alt: FMP100JT-52-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 1W 100 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0284 / $0.0347 | RFQ |