-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5655
|
Newark | Res, 10R, 1W, Axial, Metal Film, Resistance:10Ohm, Product Range:Fmp Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Length:6.3Mm Rohs Compliant: Yes |Yageo FMP100JT-52-10R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0390 | Buy Now |
DISTI #
49AK5654
|
Newark | Res, 10R, 1W, Axial, Metal Film, Resistance:10Ohm, Product Range:Fmp Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Length:6.3Mm Rohs Compliant: Yes |Yageo FMP100JT-52-10R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0420 | Buy Now |
DISTI #
13-FMP100JT-52-10RCT-ND
|
DigiKey | RES 10 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4041 In Stock |
|
$0.0191 / $0.2000 | Buy Now |
DISTI #
FMP100JT-52-10R
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 1 W, Axial Leaded, Metal Film, High Power Flame Proof - Tape and Reel (Alt: FMP100JT-52-10R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 / $0.0181 | Buy Now |
DISTI #
603-FMP100JT-52-10R
|
Mouser Electronics | Metal Film Resistors - Through Hole 10 Ohms 1 W 5 % Axial RoHS: Compliant | 12881 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0150 | Buy Now |
DISTI #
FMP100JT-52-10R
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 1 W, Axial Leaded, Metal Film, High Power Flame Proof - Tape and Reel (Alt: FMP100JT-52-10R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 / $0.0181 | Buy Now |
DISTI #
FMP100JT-52-10R
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 1 W, Axial Leaded, Metal Film, High Power Flame Proof (Alt: FMP100JT-52-10R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 1W 10 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0286 / $0.0349 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy