Part Details for FMP100JT-52-5K6 by YAGEO Corporation
Overview of FMP100JT-52-5K6 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP100JT-52-5K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP100JT-52-5K6-ND
|
DigiKey | RES 5.6K OHM 5% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0225 | Buy Now |
DISTI #
FMP100JT-52-5K6
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 5.6kOhm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: FMP100JT-52-5K6) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP100JT-52-5K6
|
Mouser Electronics | Metal Film Resistors - Through Hole 5.6 kOhms 1 W 5 % Axial RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0150 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL FILM, 1W, 5600OHM, 350V, 5% +/-TOL, THROUGH HOLE MOUNT | 12000 |
|
$0.0338 / $0.1690 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 1W, 5600OHM, 350V, 5% +/-TOL, THROUGH HOLE MOUNT | 4050 |
|
$0.0304 / $0.0676 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 5.6K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0280 / $0.0342 | RFQ |