Part Details for FMP200FBF52-7K87 by YAGEO Corporation
Overview of FMP200FBF52-7K87 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMP200FBF52-7K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP200FBF52-7K87-ND
|
DigiKey | RES 7.87K OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0410 | Buy Now |
Part Details for FMP200FBF52-7K87
FMP200FBF52-7K87 CAD Models
FMP200FBF52-7K87 Part Data Attributes
|
FMP200FBF52-7K87
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP200FBF52-7K87
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 7870ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP200FBF52-7K87
This table gives cross-reference parts and alternative options found for FMP200FBF52-7K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP200FBF52-7K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR200F7K87T52 | Fixed Resistor, Metal Film, 2W, 7870ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FBF52-7K87 vs DFR200F7K87T52 |
FMP200FBFM7K87 | Fixed Resistor, Metal Film, 2W, 7870ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FBF52-7K87 vs FMP200FBFM7K87 |
FMP200FTF52-7K87 | Fixed Resistor, Metal Film, 2W, 7870ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FBF52-7K87 vs FMP200FTF52-7K87 |
FMP200FBF73-7K87 | Fixed Resistor, Metal Film, 2W, 7870ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FBF52-7K87 vs FMP200FBF73-7K87 |
FMP200FBFMB7K87 | Fixed Resistor, Metal Film, 2W, 7870ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FBF52-7K87 vs FMP200FBFMB7K87 |
FMP200FRF52-7K87 | Fixed Resistor, Metal Film, 2W, 7870ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FBF52-7K87 vs FMP200FRF52-7K87 |
DFR200F7K87T52I | Fixed Resistor, Metal Film, 2W, 7870ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FBF52-7K87 vs DFR200F7K87T52I |
DFR200F7K87R52 | Fixed Resistor, Metal Film, 2W, 7870ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FBF52-7K87 vs DFR200F7K87R52 |
FMP200FRF73-7K87 | Fixed Resistor, Metal Film, 2W, 7870ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FBF52-7K87 vs FMP200FRF73-7K87 |