Part Details for FMP200FRF52-332K by YAGEO Corporation
Overview of FMP200FRF52-332K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022C71A332KE19L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM022C81C332KE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
0805PS-332KLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1319, CHIP, 1319, ROHS COMPLIANT |
Price & Stock for FMP200FRF52-332K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
332KYCT-ND
|
DigiKey | RES 332K OHM 1% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6324 In Stock |
|
$0.0349 / $0.3600 | Buy Now |
DISTI #
FMP200FRF52-332K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 332kOhm 2W 1% Axial T/R - Tape and Reel (Alt: FMP200FRF52-332K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP200FRF52-332K
|
Mouser Electronics | Metal Film Resistors - Through Hole 332 kOhms 2 W 1 % Axial RoHS: Compliant | 5280 |
|
$0.0360 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.0272 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W 332K Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0442 / $0.0539 | RFQ |
Part Details for FMP200FRF52-332K
FMP200FRF52-332K CAD Models
FMP200FRF52-332K Part Data Attributes
|
FMP200FRF52-332K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP200FRF52-332K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP200FRF52-332K
This table gives cross-reference parts and alternative options found for FMP200FRF52-332K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP200FRF52-332K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR200F332KT52 | Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FRF52-332K vs DFR200F332KT52 |
DFR200F332KT52I | Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FRF52-332K vs DFR200F332KT52I |
FMP200FBFMB332K | Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FRF52-332K vs FMP200FBFMB332K |
DFR200F332KR52I | Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FRF52-332K vs DFR200F332KR52I |
FMP200FBF52-332K | Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FRF52-332K vs FMP200FBF52-332K |
FMP200FBF73-332K | Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FRF52-332K vs FMP200FBF73-332K |
FMP200FBFM332K | Fixed Resistor, Metal Film, 2W, 332000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FRF52-332K vs FMP200FBFM332K |