Part Details for FMP200FRF52-33R by YAGEO Corporation
Overview of FMP200FRF52-33R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMP200FRF52-33R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP200FRF52-33R-ND
|
DigiKey | RES 33 OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0410 | Buy Now |
DISTI #
SMC-FMP200FRF52-33R
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 167 |
|
RFQ | |
|
Ozdisan Elektronik | RES.M.FILM 2W 33 Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0442 / $0.0539 | RFQ |
Part Details for FMP200FRF52-33R
FMP200FRF52-33R CAD Models
FMP200FRF52-33R Part Data Attributes
|
FMP200FRF52-33R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP200FRF52-33R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 33ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP200FRF52-33R
This table gives cross-reference parts and alternative options found for FMP200FRF52-33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP200FRF52-33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR200F33RT52I | Fixed Resistor, Metal Film, 2W, 33ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FRF52-33R vs DFR200F33RT52I |
DFR200F33RT52 | Fixed Resistor, Metal Film, 2W, 33ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FRF52-33R vs DFR200F33RT52 |
FMP200FRF73-33R | Fixed Resistor, Metal Film, 2W, 33ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FRF52-33R vs FMP200FRF73-33R |
DFR200F33RB | Fixed Resistor, Metal Film, 2W, 33ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FRF52-33R vs DFR200F33RB |
FMP200FTF73-33R | Fixed Resistor, Metal Film, 2W, 33ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FRF52-33R vs FMP200FTF73-33R |
DFR200F33RR52I | Fixed Resistor, Metal Film, 2W, 33ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FRF52-33R vs DFR200F33RR52I |
FMP200FBF52-33R | Fixed Resistor, Metal Film, 2W, 33ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FRF52-33R vs FMP200FBF52-33R |