Part Details for FMP200FTF52-68K by YAGEO Corporation
Overview of FMP200FTF52-68K by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMP200FTF52-68K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP200FTF52-68K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 68kOhm 2W 1% Axial Ammo Pack - Tape and Reel (Alt: FMP200FTF52-68K) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0316 / $0.0330 | Buy Now |
DISTI #
603-FMP200FTF52-68K
|
Mouser Electronics | Metal Film Resistors - Through Hole 68 kOhms 2 W 1 % Axial RoHS: Compliant | 12211 |
|
$0.0360 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0272 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W 68K Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0428 / $0.0522 | RFQ |
Part Details for FMP200FTF52-68K
FMP200FTF52-68K CAD Models
FMP200FTF52-68K Part Data Attributes:
|
FMP200FTF52-68K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP200FTF52-68K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP200FTF52-68K
This table gives cross-reference parts and alternative options found for FMP200FTF52-68K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP200FTF52-68K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP200FBF52-68K | Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FTF52-68K vs FMP200FBF52-68K |
FMP200FRF52-68K | Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FTF52-68K vs FMP200FRF52-68K |
FMP200FBFM68K | Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FTF52-68K vs FMP200FBFM68K |
DFR200F68KB | Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FTF52-68K vs DFR200F68KB |
FMP200FRF73-68K | Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FTF52-68K vs FMP200FRF73-68K |
DFR200F68KR52 | Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FTF52-68K vs DFR200F68KR52 |
DFR200F68KR52I | Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FTF52-68K vs DFR200F68KR52I |