Part Details for FMP200JR-52-33R by YAGEO Corporation
Overview of FMP200JR-52-33R by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP200JR-52-33R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5723
|
Newark | Res, 33R, 2W, Axial, Metal Film, Resistance:33Ohm, Product Range:Fmp Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Product Length:9Mm Rohs Compliant: Yes |Yageo FMP200JR-52-33R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0630 | Buy Now |
DISTI #
49AK5722
|
Newark | Res, 33R, 2W, Axial, Metal Film, Resistance:33Ohm, Product Range:Fmp Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Product Length:9Mm Rohs Compliant: Yes |Yageo FMP200JR-52-33R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 | Buy Now |
DISTI #
33ZCT-ND
|
DigiKey | RES 33 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3289 In Stock |
|
$0.0304 / $0.3100 | Buy Now |
DISTI #
FMP200JR-52-33R
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 33Ohm 2W 5% Axial T/R - Tape and Reel (Alt: FMP200JR-52-33R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP200JR-52-33R
|
Mouser Electronics | Metal Film Resistors - Through Hole 33 Ohms 2 W 5 % Axial RoHS: Compliant | 1866 |
|
$0.0300 / $0.3000 | Buy Now |
|
Future Electronics | RES 33 OHM 2W 5% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0259 / $0.0283 | Buy Now |
DISTI #
36808394
|
Verical | Res Metal Film 33 Ohm 5% 2W ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 1828 | Americas - 2903 |
|
$0.0264 / $0.0290 | Buy Now |
DISTI #
FMP200JR-52-33R
|
TTI | Metal Film Resistors - Through Hole 33 Ohms 2 W 5 % Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0278 | Buy Now |
DISTI #
C1S900102147561
|
Chip1Stop | Res Metal Film 33 Ohm 5% 2W 100ppm/ C Conformal AXL Paper T/R RoHS: Compliant pbFree: Yes | 2903 |
|
$0.0315 / $0.0639 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W 33 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0294 / $0.0359 | RFQ |