Part Details for FMP200JR-52-51R by YAGEO Corporation
Overview of FMP200JR-52-51R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP200JR-52-51R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP200JR-52-51R-ND
|
DigiKey | RES 51 OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0358 | Buy Now |
DISTI #
FMP200JR-52-51R
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 51Ohm 2W 5% Axial T/R - Tape and Reel (Alt: FMP200JR-52-51R) Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0276 / $0.0288 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.0238 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W 51 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0285 / $0.0348 | RFQ |