Part Details for FMP200JR-52-68K by YAGEO Corporation
Overview of FMP200JR-52-68K by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP200JR-52-68K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5743
|
Newark | Res, 68K, 2W, Axial, Metal Film, Resistance:68Kohm, Product Range:Fmp Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Product Length:9Mm Rohs Compliant: Yes |Yageo FMP200JR-52-68K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0630 | Buy Now |
DISTI #
49AK5742
|
Newark | Res, 68K, 2W, Axial, Metal Film, Resistance:68Kohm, Product Range:Fmp Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Product Length:9Mm Rohs Compliant: Yes |Yageo FMP200JR-52-68K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 | Buy Now |
DISTI #
68KZCT-ND
|
DigiKey | RES 68K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11278 In Stock |
|
$0.0304 / $0.3100 | Buy Now |
DISTI #
FMP200JR-52-68K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 68kOhm 2W 5% Axial T/R - Tape and Reel (Alt: FMP200JR-52-68K) Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0276 / $0.0288 | Buy Now |
DISTI #
603-FMP200JR-52-68K
|
Mouser Electronics | Metal Film Resistors - Through Hole 68 kOhms 2 W 5 % Axial RoHS: Compliant | 4381 |
|
$0.0300 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.0238 | Buy Now |
|
Bristol Electronics | 3110 |
|
RFQ | ||
DISTI #
FMP200JR-52-68K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 68kOhm 2W 5% Axial T/R - Tape and Reel (Alt: FMP200JR-52-68K) Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0276 / $0.0288 | Buy Now |
DISTI #
FMP200JR-52-68K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 68kOhm 2W 5% Axial T/R - Tape and Reel (Alt: FMP200JR-52-68K) Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0276 / $0.0288 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1320 |
|
RFQ |