There are no models available for this part yet.
Overview of FMP200JT-52-200R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5282BRUZ200-R7 | Analog Devices | Dual 8-Bit I2C Dig POT | |
AD5263BRUZ200-R7 | Analog Devices | Quad 8-Bit I2C Dig Pot | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag |
Price & Stock for FMP200JT-52-200R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FMP200JT-52-200R-ND
|
DigiKey | RES 200 OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0355 | Buy Now | |
DISTI #
FMP200JT-52-200R
|
Avnet Americas | Resistor, 200 Ohm, ? 5%, 2 W, Axial Leaded, Metal Film, High Power Flame Proof - Tape and Reel (Alt: FMP200JT-52-200R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-FMP200JT-52-200R
|
Mouser Electronics | Metal Film Resistors - Through Hole 200 Ohms 2 W 5 % Axial RoHS: Compliant | 0 |
|
$0.0300 / $0.3000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0236 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |||
DISTI #
FMP200JT-52-200R
|
Avnet Abacus | (Alt: FMP200JT-52-200R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.M.FILM 2W 200 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0294 / $0.0359 | RFQ |
CAD Models for FMP200JT-52-200R by YAGEO Corporation
Part Data Attributes for FMP200JT-52-200R by YAGEO Corporation
FMP200JT-52-200R
YAGEO Corporation
|
|
---|---|
Samacsys Manufacturer
|
YAGEO
|
Want to compare parts?
-
FMP200JT-52-200RYAGEO CorporationVS
-