Part Details for FMP200JT-52-22K by YAGEO Corporation
Overview of FMP200JT-52-22K by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP200JT-52-22K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP200JT-52-22K-ND
|
DigiKey | RES 22K OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0355 | Buy Now |
DISTI #
FMP200JT-52-22K
|
Avnet Americas | Resistor, 22 kOhm, ? 5%, 2 W, Axial Leaded, Metal Film, High Power Flame Proof - Tape and Reel (Alt: FMP200JT-52-22K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP200JT-52-22K
|
Mouser Electronics | Metal Film Resistors - Through Hole 22 kOhms 2 W 5 % Axial RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Res Metal Film 22K Ohm 5% 2W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0349 / $0.0388 | Buy Now |
DISTI #
FMP200JT-52-22K
|
Avnet Abacus | Resistor, 22 kOhm, � 5%, 2 W, Axial Leaded, Metal Film, High Power Flame Proof (Alt: FMP200JT-52-22K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 2W 22K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0280 / $0.0342 | RFQ |