Part Details for FMP200JT-52-2K4 by YAGEO Corporation
Overview of FMP200JT-52-2K4 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP200JT-52-2K4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP200JT-52-2K4-ND
|
DigiKey | RES 2.4K OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0355 | Buy Now |
DISTI #
FMP200JT-52-2K4
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 2.4kOhm 2W 5% Axial Ammo Pack - Tape and Reel (Alt: FMP200JT-52-2K4) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0236 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W 2.4K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0273 / $0.0333 | RFQ |