Part Details for FMP200JT-52-68K by YAGEO Corporation
Overview of FMP200JT-52-68K by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP200JT-52-68K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP200JT-52-68K-ND
|
DigiKey | RES 68K OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0355 | Buy Now |
DISTI #
FMP200JT-52-68K
|
Avnet Americas | Resistor, 68 kOhm, ± 5%, 2 W, Axial Leaded, Metal Film, High Power Flame Proof - Tape and Reel (Alt: FMP200JT-52-68K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0285 | Buy Now |
DISTI #
603-FMP200JT-52-68K
|
Mouser Electronics | Metal Film Resistors - Through Hole 68 kOhms 2 W 5 % Axial RoHS: Compliant | 0 |
|
$0.0300 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0236 | Buy Now |
DISTI #
FMP200JT-52-68K
|
Avnet Abacus | Resistor, 68 kOhm, � 5%, 2 W, Axial Leaded, Metal Film, High Power Flame Proof (Alt: FMP200JT-52-68K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 2W 68K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0269 / $0.0328 | RFQ |