Part Details for FMP300FBF73-26R1 by YAGEO Corporation
Overview of FMP300FBF73-26R1 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMP300FBF73-26R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP300FBF73-26R1-ND
|
DigiKey | RES 26.1 OHM 1% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0616 | Buy Now |
Part Details for FMP300FBF73-26R1
FMP300FBF73-26R1 CAD Models
FMP300FBF73-26R1 Part Data Attributes:
|
FMP300FBF73-26R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300FBF73-26R1
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 26.1ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 26.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for FMP300FBF73-26R1
This table gives cross-reference parts and alternative options found for FMP300FBF73-26R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300FBF73-26R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP300FBFM26R1 | Fixed Resistor, Metal Film, 3W, 26.1ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF73-26R1 vs FMP300FBFM26R1 |
DFR300F26R1B | Fixed Resistor, Metal Film, 3W, 26.1ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBF73-26R1 vs DFR300F26R1B |
FMP300FBFMB26R1 | Fixed Resistor, Metal Film, 3W, 26.1ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF73-26R1 vs FMP300FBFMB26R1 |
FMP300FRF52-26R1 | Fixed Resistor, Metal Film, 3W, 26.1ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF73-26R1 vs FMP300FRF52-26R1 |
FMP300FBFFFK26R1 | Fixed Resistor, Metal Film, 3W, 26.1ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF73-26R1 vs FMP300FBFFFK26R1 |
DFR300F26R1BFKK | Fixed Resistor, Metal Film, 3W, 26.1ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBF73-26R1 vs DFR300F26R1BFKK |
FMP300FBF52-26R1 | Fixed Resistor, Metal Film, 3W, 26.1ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF73-26R1 vs FMP300FBF52-26R1 |
FMP300FTF73-26R1 | Fixed Resistor, Metal Film, 3W, 26.1ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF73-26R1 vs FMP300FTF73-26R1 |
DFR300F26R1BFK | Fixed Resistor, Metal Film, 3W, 26.1ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBF73-26R1 vs DFR300F26R1BFK |
DFR300F26R1BF | Fixed Resistor, Metal Film, 3W, 26.1ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBF73-26R1 vs DFR300F26R1BF |