Part Details for FMP300FRF73-255K by YAGEO Corporation
Overview of FMP300FRF73-255K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP300FRF73-255K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP300FRF73-255K-ND
|
DigiKey | RES 255K OHM 1% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0616 | Buy Now |
Part Details for FMP300FRF73-255K
FMP300FRF73-255K CAD Models
FMP300FRF73-255K Part Data Attributes
|
FMP300FRF73-255K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300FRF73-255K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 255000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for FMP300FRF73-255K
This table gives cross-reference parts and alternative options found for FMP300FRF73-255K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300FRF73-255K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR300F255KBFFK | Fixed Resistor, Metal Film, 3W, 255000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FRF73-255K vs DFR300F255KBFFK |
FMP300FBFM255K | Fixed Resistor, Metal Film, 3W, 255000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FRF73-255K vs FMP300FBFM255K |
DFR300F255KBFKK | Fixed Resistor, Metal Film, 3W, 255000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FRF73-255K vs DFR300F255KBFKK |
DFR300F255KB | Fixed Resistor, Metal Film, 3W, 255000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FRF73-255K vs DFR300F255KB |
DFR300F255KR73 | Fixed Resistor, Metal Film, 3W, 255000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FRF73-255K vs DFR300F255KR73 |
FMP300FBF52-255K | Fixed Resistor, Metal Film, 3W, 255000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FRF73-255K vs FMP300FBF52-255K |
FMP300FBFFKK255K | Fixed Resistor, Metal Film, 3W, 255000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FRF73-255K vs FMP300FBFFKK255K |
DFR300F255KBF | Fixed Resistor, Metal Film, 3W, 255000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FRF73-255K vs DFR300F255KBF |
FMP300FBFMB255K | Fixed Resistor, Metal Film, 3W, 255000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FRF73-255K vs FMP300FBFMB255K |
FMP300FBFMR255K | Fixed Resistor, Metal Film, 3W, 255000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FRF73-255K vs FMP300FBFMR255K |