Part Details for FMP300FTF73-2K21 by YAGEO Corporation
Overview of FMP300FTF73-2K21 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMP300FTF73-2K21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP300FTF73-2K21-ND
|
DigiKey | RES 2.21K OHM 1% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0616 | Buy Now |
Part Details for FMP300FTF73-2K21
FMP300FTF73-2K21 CAD Models
FMP300FTF73-2K21 Part Data Attributes
|
FMP300FTF73-2K21
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300FTF73-2K21
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 2210ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for FMP300FTF73-2K21
This table gives cross-reference parts and alternative options found for FMP300FTF73-2K21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300FTF73-2K21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR300F2K21B | Fixed Resistor, Metal Film, 3W, 2210ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FTF73-2K21 vs DFR300F2K21B |
FMP300FRF73-2K21 | Fixed Resistor, Metal Film, 3W, 2210ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-2K21 vs FMP300FRF73-2K21 |
FMP300FBF52-2K21 | Fixed Resistor, Metal Film, 3W, 2210ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-2K21 vs FMP300FBF52-2K21 |
DFR300F2K21BF | Fixed Resistor, Metal Film, 3W, 2210ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FTF73-2K21 vs DFR300F2K21BF |
FMP300FBFMB2K21 | Fixed Resistor, Metal Film, 3W, 2210ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-2K21 vs FMP300FBFMB2K21 |
DFR300F2K21T73 | Fixed Resistor, Metal Film, 3W, 2210ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FTF73-2K21 vs DFR300F2K21T73 |
FMP300FBF73-2K21 | Fixed Resistor, Metal Film, 3W, 2210ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-2K21 vs FMP300FBF73-2K21 |
FMP300FBFM2K21 | Fixed Resistor, Metal Film, 3W, 2210ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-2K21 vs FMP300FBFM2K21 |
DFR300F2K21BM | Fixed Resistor, Metal Film, 3W, 2210ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FTF73-2K21 vs DFR300F2K21BM |
DFR300F2K21BFKK | Fixed Resistor, Metal Film, 3W, 2210ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FTF73-2K21 vs DFR300F2K21BFKK |